AZ8222-2C-4.5DSE

Heilind Number:ZTRAZ8222-2C-4.5DSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-4.5DSE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-4.5DSE
SKU:ZTRAZ8222-2C-4.5DSE

Detailed Description

Introducing the AZ8222 Series Relay, featuring a reliable Through Hole mount type for secure installation. Crafted with Silver Nickel contact material, this relay ensures efficient performance even in demanding environments, with a wide operating temperature range from -40°C to 80°C. The DPDT contact configuration and 2A contact current rating make it suitable for various signal and communication relay applications. With a coil resistance of 101 Ohm and a low power consumption of 100mW, it offers energy-efficient operation. The sealed design guarantees protection, while the Bifurcated contact method and solder termination ensure strong and durable connections. With a switching voltage of 240VAC, this relay delivers robust switching capabilities. The AZ8222 Series is the ideal choice for reliable and efficient signal relay solutions.