AZ8222-2C-6DSE

Heilind Number:ZTRAZ8222-2C-6DSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-6DSE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-6DSE
SKU:ZTRAZ8222-2C-6DSE

Detailed Description

Introducing the SERIES AZ8222 Through Hole Relay, a high-performance component designed for reliable signal and communication applications. With a contact material of Silver Nickel, this relay ensures efficient conductivity and longevity. Operating seamlessly in temperatures ranging from -40 °C to 80 °C, it offers versatility and durability in various environments. Featuring a DPDT contact configuration and a contact current rating of 2 A, it guarantees seamless power transfer. Its coil type, Non-Latching, paired with a coil resistance of 180 Ohm and a coil voltage of 6 VDC, optimizes energy efficiency with a low power consumption of 100 mW. The Bifurcated contact method and solder termination make installation easy and secure. With a sealed construction, it provides added protection against environmental factors. The AZ8222 Relay, with a switching voltage of 240 VAC, ensures reliable performance with an operating time of 7 ms and a release time of 4 ms. Perfect for use in a wide range of applications, this relay is a dependable choice for your signal and communication needs.