AZ8222-2C-6DSSE

Heilind Number:ZTRAZ8222-2C-6DSSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-6DSSE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-6DSSE
SKU:ZTRAZ8222-2C-6DSSE

Detailed Description

Introducing the SERIES AZ8222 Through Hole Relay, a high-performance component designed for reliable signal and communication relay applications. Featuring a contact material of Silver Nickel, this relay ensures efficient conductivity while operating within a wide temperature range from -40 °C to 85 °C. With a coil resistance of 240 Ohm and coil voltage of 6 VDC, it offers optimal power consumption at 84 mW. The DPDT contact configuration and contact current rating of 2 A guarantee versatile functionality. Crafted for durability, this non-latching relay is sealed for added protection, with a switching voltage of 240 VAC. Utilizing bifurcated contact methods terminated with solder, it ensures secure connections. With an operating time of 7 ms and release time of 4 ms, the AZ8222 excels in fast and efficient relay operations, making it an essential component in various electronic systems.