AZ8222-2C-9DSSE

Heilind Number:ZTRAZ8222-2C-9DSSE
Manufacturer:American Zettler
Manufacturer Number:AZ8222-2C-9DSSE
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8222-2C-9DSSE
SKU:ZTRAZ8222-2C-9DSSE

Detailed Description

Introducing the AZ8222-2C-9DSSE, a high-performance signal relay from our AZ8222 series designed for through-hole mounting. Crafted with durable silver nickel contacts, this relay ensures reliable operation even in harsh environments, with a wide operating temperature range from -40°C to 85°C. Featuring a DPDT contact configuration and a contact current rating of 2A, it offers versatile switching capabilities. The non-latching coil type, requiring 9VDC and consuming only 84mW of power, makes it efficient for various applications. With a sealed design for added protection and a switching voltage of 240VAC, it guarantees safe and stable performance. The bifurcated contact method and solder termination further enhance its durability. Operating with a swift response time of 7ms and a release time of 4ms, this relay is ideal for signal and communication relay applications where speed and precision are crucial. Trusted for its quality and performance, the AZ8222-2C-9DSSE is a must-have component for your electronic projects.