| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ826-2C-12DSE |
| SKU: | ZTRAZ826-2C-12DSE |
AZ826-2C-12DSE
Specifications
Detailed Description
Introducing the AZ826 Series Relay, featuring a through-hole mount type and silver contact material for reliable performance. With a wide operating temperature range from -40°C to 80°C, this DPDT relay is suitable for various applications. The coil resistance of 720 Ohm and coil voltage of 12 VDC ensure efficient power consumption at 100mW. Bifurcated contact method and solder termination offer secure connectivity. This sealed relay has a switching voltage of 220 VAC and operates with a quick response time of 6ms. Ideal for signal and communication systems, the AZ826 offers high-quality functionality in a compact package.

