AZ832-2C-12DE

Heilind Number:ZTRAZ832-2C-12DE
Manufacturer:American Zettler
Manufacturer Number:AZ832-2C-12DE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ832-2C-12DE
SKU:ZTRAZ832-2C-12DE

Detailed Description

Introducing the AZ832 Series RELAY, SKU AZ832-2C-12DE, a high-performance component designed for critical signal and communication relay applications. With a coil voltage of 12 VDC and a coil resistance of 720 Ohm, this non-latching relay offers reliable operation with a power consumption of 200 mW. Featuring a DPDT contact configuration with a contact current rating of 3 A, it ensures efficient signal transfer. The contact material, Palladium Silver, guarantees durability and optimum conductivity, while the sealed design adds an extra layer of protection. Operating in a wide temperature range from -40 °C to 85 °C, this relay is suitable for diverse environments. With a fast operating time of 5 ms and a release time of 4 ms, it provides swift response in signal switching. RoHS compliant and featuring solder termination, it meets industry standards for environmental responsibility and easy installation. Trust the AZ832 RELAY for your signal and communication relay needs, where reliability and performance are paramount.