AZ832-2C-5DSE

Heilind Number:ZTRAZ832-2C-5DSE
Manufacturer:American Zettler
Manufacturer Number:AZ832-2C-5DSE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ832-2C-5DSE
Sealed:Yes
Series:AZ832
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:5 VDC
Release Time:4 ms
Contact Method:Bifurcated
Operating Time:5 ms
Coil Resistance:167 Ohm
Contact Material:Palladium Silver
Power Consumption:150 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:3 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ832-2C-5DSE

Detailed Description

Introducing the AZ832-2C-5DSE, a high-performance relay from the AZ832 series designed for through-hole mounting. Featuring Palladium Silver contact material, this relay ensures reliable conductivity with a maximum operating temperature of 85°C and a wide range of -40°C to meet various environmental conditions. With a coil resistance of 167 Ohm and a coil voltage of 5 VDC, it offers efficient power consumption at 150 mW. The DPDT contact configuration allows for versatile switching applications, with a current rating of 3 A and a switching voltage of 125 VAC. Its non-latching coil type and sealed construction ensure stable operation, while RoHS compliance guarantees environmental responsibility. The AZ8322C5DSE relay, with its bifurcated contact method and solder termination, offers quick and reliable connectivity. With an operating time of 5 ms and a release time of 4 ms, it provides swift response for signal and communication relay needs. The AZ832-2C-5DSE is a dependable choice for a wide range of applications, delivering performance and durability in a compact and efficient package.