| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ8462-3 |
| SKU: | ZTRAZ8462-3 |
AZ8462-3
Specifications
Detailed Description
Introducing the SERIES AZ8462 Relay, a high-performance component designed for signal and communication applications. Featuring a Through Hole mount type and silver nickel contact material, this relay ensures reliable conductivity in a wide range of operating temperatures from -40°C to 85°C. With a coil resistance of 64.3 Ohm and a coil voltage of 3 VDC, it offers efficient power consumption at 79mW. The DPDT contact configuration with a contact current rating of 2A and switching voltage of 250VAC guarantees robust and versatile performance. Incorporating a non-latching coil type and sealed construction, the AZ8462 Relay provides fast 4ms operating and release times, making it ideal for demanding industrial and commercial applications. Trust in its bifurcated contact method and solder termination for secure connectivity, meeting the highest standards of quality and reliability.

