| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ8462-9 |
| SKU: | ZTRAZ8462-9 |
AZ8462-9
Specifications
Detailed Description
Introducing the Series AZ8462 Relay, a high-performance component designed for reliable signal and communication applications. With a through-hole mount type and silver nickel contact material, this relay ensures secure connections even in demanding environments. Operating efficiently between -40°C to 85°C, it offers versatility and durability. The DPDT contact configuration with a 2 A current rating guarantees seamless switching. Featuring a non-latching coil type and sealed construction, it prioritizes longevity and safety. With a coil voltage of 9 VDC and low power consumption of 79 mW, it strikes the perfect balance between performance and efficiency. The bifurcated contact method and solder termination make installation easy and secure. Trust the AZ8462 for your relay needs, where quality and reliability are paramount.

