| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ8462P2-1.5 |
| SKU: | ZTRAZ8462P2-1.5 |
AZ8462P2-1.5
Specifications
Detailed Description
Introducing the AZ8462 Series Relays, featuring a through-hole mount design for secure installation. Built for reliability, these DPDT latching relays boast silver nickel contact material with a bifurcated contact method, ensuring efficient and durable performance. Operating seamlessly in a wide temperature range from -40°C to 85°C, these sealed relays are suitable for various applications. With a coil voltage of 1.5VDC and a power consumption of 79mW, they offer energy-efficient operation. Rated for 2A contact current and 250VAC switching voltage, these relays provide robust switching capabilities. Ideal for signal and communication systems, the AZ8462 Series guarantees fast operating and release times of 4ms, making them essential components for high-speed applications. Trust in the AZ8462 Series Relays for dependable and precise control in your projects.

