| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ8462P2-4.5 |
| SKU: | ZTRAZ8462P2-4.5 |
AZ8462P2-4.5
Specifications
Detailed Description
Introducing the AZ8462 Series Through Hole Relay, a reliable and efficient component for your electronic applications. With a contact material of silver nickel, this relay ensures optimal conductivity and durability. Operating at temperatures ranging from -40°C to 85°C, it is suitable for a variety of environments. The DPDT contact configuration and 2A contact current rating make it versatile for signal and communication relay needs. Featuring a latching coil type and sealed construction, it offers secure and energy-efficient performance. Solder termination and a switching voltage of 250VAC further enhance its usability. With a quick operating and release time of 4ms, the AZ8462P245 guarantees swift and responsive relay functionality. Upgrade your systems with this high-quality relay and experience seamless operation.

