| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ850P1-3 |
| SKU: | ZTRAZ850P1-3 |
AZ850P1-3
Specifications
Detailed Description
Introducing the AZ 850 Series, the pinnacle of reliability and performance in signal and communication relays. Featuring a DPDT contact configuration with Palladium Silver contact material, these through-hole mount relays ensure seamless connectivity in a wide range of applications. Engineered for durability, they operate flawlessly in temperatures ranging from -40°C to 85°C, making them suitable for even the most demanding environments. The latching coil type, with a low power consumption of 84mW, guarantees energy efficiency without compromising on functionality. With a 1A contact current rating and a switching voltage of 250VAC, these relays offer robust power handling capabilities. Bifurcated contact method and solder termination further enhance their reliability. Sealed for protection against environmental factors, the AZ 850 Series relays deliver fast operating and release times of 2ms and 1ms, respectively. Designed for professional use, these relays come with the assurance of quality and performance, making them an essential component for any signal or communication system.

