AZ850P2-12

Heilind Number:ZTRAZ850P2-12
Manufacturer:American Zettler
Manufacturer Number:AZ850P2-12
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ850P2-12
SKU:ZTRAZ850P2-12

Detailed Description

Introducing the AZ850P2-12 Relay, a crucial component for signal and communication systems. This high-performance relay, part of the AZ850P2 series, guarantees reliable operation in a wide temperature range from -40°C to 85°C. With a DPDT contact configuration and Palladium Silver contact material, it ensures efficient power switching with a maximum current rating of 1A and a switching voltage of 250VAC. The latching coil type and low power consumption of 169mW make it energy-efficient, ideal for various applications. Engineered for durability, this RoHS-compliant relay features a sealed design for protection against environmental factors. The fast operating and release times of 2ms and 1ms, respectively, further enhance its performance. Trust the AZ850P2-12 Relay for seamless signal and communication relay functionality.