AZ850P2-5

Heilind Number:ZTRAZ850P2-5
Manufacturer:American Zettler
Manufacturer Number:AZ850P2-5
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ850P2-5
Series:AZ850P2
Mount Type:Through Hole
Contact Material:Palladium Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:125 Ohm
Coil Voltage:5 VDC
Power Consumption:169 mW
Contact Configuration:DPDT
Contact Current Rating:1 A
Coil Type:Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:2 ms
Release Time:1 ms
SKU:ZTRAZ850P2-5

Detailed Description

Introducing the AZ850P2-5, part of the AZ850P2 series, a high-performance through-hole relay designed for reliable signal and communication applications. Featuring contact material in palladium silver, this relay ensures low resistance and superior conductivity. With a wide operating temperature range from -40°C to 85°C, it guarantees optimal performance in diverse environments. The DPDT contact configuration and 1A contact current rating make it suitable for handling moderate power loads. With a latching coil type and low power consumption of 169mW, it offers energy efficiency without compromising on functionality. Its sealed construction and bifurcated contact method provide enhanced durability and signal integrity. RoHS compliant and with a switching voltage of 250VAC, this relay meets stringent quality and safety standards. Trust the AZ850P2-5 for your critical signal relay needs.