AZ8521-12

Heilind Number:ZTRAZ8521-12
Manufacturer:American Zettler
Manufacturer Number:AZ8521-12
ECAD Model:
3D Model

Description:

AZ8521

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ8521-12
Series:AZ8521
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1028 Ohm
Coil Voltage:12 VDC
Power Consumption:79 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Coil Type:Non-Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU:ZTRAZ8521-12

Detailed Description

Introducing the AZ8521 Series Through Hole Relay ( AZ8521-12), a high-performance component for signal and communication relay applications. This relay boasts a contact configuration of DPDT with a contact current rating of 2 A, ensuring reliable and efficient switching operations. Crafted with a silver alloy contact material and featuring bifurcated contact method, it guarantees excellent conductivity and signal integrity. With a coil resistance of 1028 Ohm and coil voltage of 12 VDC, this non-latching relay offers precise control and power efficiency with a low power consumption of 79 mW. Operating seamlessly in a wide temperature range from -40°C to 85°C, it is suitable for diverse environmental conditions. Its sealed construction and solder termination make it durable and easy to integrate into various systems. RoHS compliant and rated for a switching voltage of 250 VAC, this relay ensures both performance and environmental responsibility. Upgrade your relay systems with the AZ8521 Series for dependable and high-quality signal transmission.