AZ9321-1C-12DEF

Heilind Number:ZTRAZ9321-1C-12DEF
Manufacturer:American Zettler
Manufacturer Number:AZ9321-1C-12DEF
ECAD Model:
3D Model

Description:

ZTRAZ9321-1C-12DEF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ9321-1C-12DEF
Series:AZ9321
Mount Type:Through Hole
Coil Voltage:12 VDC
Coil Resistance:400 Ohm
Contact Material:Silver Tin Oxide
Power Consumption:203 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:20 A
Maximum Operating Temperature:203 °F
Minimum Operating Temperature:-40 °F
SKU:ZTRAZ9321-1C-12DEF

Detailed Description

Introducing the AZ9321 Series Power Relay, SKU AZ9321-1C-12DEF, designed for reliable through-hole mounting in electronic applications. Crafted with silver tin oxide contacts, this relay ensures efficient power transfer with a maximum operating temperature of 203°F and a minimum of -40°F, making it suitable for a wide range of environments. With a coil resistance of 400 Ohm and a coil voltage of 12 VDC, it boasts a power consumption of 203 mW. The SPDT contact configuration allows for versatile switching, handling a current rating of 20 A and a switching voltage of 277 VAC. RoHS compliant and featuring solder termination, this relay guarantees both performance and environmental responsibility. Perfect for power management in various devices, the AZ9321 Series sets a new standard in reliability and efficiency.