AZ9375-1A-12DEF

Heilind Number:ZTRAZ9375-1A-12DEF
Manufacturer:American Zettler
Manufacturer Number:AZ9375-1A-12DEF
ECAD Model:
3D Model

Description:

ZTRAZ9375-1A-12DEF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ9375-1A-12DEF
Series:AZ9375
Mount Type:PCB Mount
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver Tin Oxide
Power Consumption:113 mW
Switching Voltage:277 VAC
Contact Termination:Solder
Contact Configuration:SPST
Contact Current Rating:10 A
Maximum Operating Temperature:194 °F
Minimum Operating Temperature:-40 °F
SKU:ZTRAZ9375-1A-12DEF

Detailed Description

Introducing the AZ9375 series PCB Mount Power Relay, SKU AZ9375-1A-12DEF. Engineered for high-performance in a compact design, this relay boasts a contact material of Silver Tin Oxide, ensuring reliable conductivity even in demanding conditions. With a wide operating temperature range from -40°F to 194°F, it's suitable for diverse applications. The SPST contact configuration, 10A contact current rating, and 277VAC switching voltage make it ideal for power control tasks. RoHS compliant and featuring solder termination, it aligns with modern environmental and assembly standards. The coil resistance of 720 Ohm and 12VDC coil voltage, with a low power consumption of 113mW, offer efficient operation. Whether in industrial, automotive, or residential settings, the AZ9375-1A-12DEF guarantees superior performance and longevity.