| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ943-1AH-12DE |
| Series: | AZ943 |
| Mount Type: | Through Hole |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 400 Ohm |
| Contact Material: | Silver Tin Oxide |
| Power Consumption: | 360 mW |
| Switching Voltage: | 277 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 15 A |
| Maximum Operating Temperature: | 158 °F |
| Minimum Operating Temperature: | -40 °F |
| SKU: | ZTRAZ943-1AH-12DE |
AZ943-1AH-12DE
| Heilind Number: | ZTRAZ943-1AH-12DE |
| Manufacturer: | American Zettler |
| Manufacturer Number: | AZ943-1AH-12DE |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AZ943 Series Relay, SKU AZ943-1AH-12DE, a reliable component designed for seamless power switching in electronic systems. With a robust Through Hole mount type and Silver Tin Oxide contact material, this relay ensures high conductivity and durability. Operating flawlessly in a wide temperature range from -40°F to 158°F, it guarantees performance in diverse environments. The SPST-NO contact configuration with a 15A current rating and 277VAC switching voltage capacity makes it ideal for power control applications. RoHS compliant and featuring solder termination, this relay offers easy, environmentally friendly installation. With a coil resistance of 400 Ohm, coil voltage of 12VDC, and low power consumption of 360mW, it strikes a perfect balance between efficiency and functionality. Rest assured, the AZ943 Series Relay is in stock and ready to meet your power relay needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 1266 | PC QUICK FIT TERMINAL RIGHT ANGLE .250 TAB | ![]() |
| American Zettler 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| American Zettler 42820-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits, USE NYE LUBE ON MATING SURFACES | ![]() |
| American Zettler 43031-0007 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag | ![]() |
| American Zettler 90119-2109 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, Tin (Sn) | ![]() |


