| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1AE-6D |
| SKU: | ZTRAZ9481-1AE-6D |
AZ9481-1AE-6D
Specifications
Detailed Description
Introducing the AZ9481 Series Power Relay, a reliable component designed for through-hole mounting in various electronic applications. With a contact material of Silver Cadmium Oxide, this relay ensures efficient and durable performance. Operating seamlessly in temperatures ranging from -40°F to 185°F, it is suitable for both indoor and outdoor use. The coil resistance of 180 Ohm and coil voltage of 6 VDC make it energy-efficient, consuming only 128 mW of power. Featuring a SPST-NO contact configuration with a current rating of 16 A and a switching voltage of 250 VAC, this relay guarantees seamless control of electrical circuits. Its solder termination offers easy installation. Trust in the AZ9481 Series for dependable power switching in your projects.

