| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1AE-9D |
| SKU: | ZTRAZ9481-1AE-9D |
AZ9481-1AE-9D
Specifications
Detailed Description
Introducing the AZ9481 Series Power Relay, featuring a rugged construction suitable for a wide range of applications. With a through-hole mount type, this relay ensures secure and reliable installation. The silver cadmium oxide contact material guarantees high conductivity and durability, even in demanding environments. Operating efficiently between -40 °F and 185 °F, it offers versatility in temperature-sensitive settings. Boasting a coil resistance of 405 Ohm and a coil voltage of 9 VDC, this relay delivers optimal performance with a low power consumption of 128 mW. The SPST-NO contact configuration with a 16 A current rating and 250 VAC switching voltage provides robust switching capabilities. Terminated with solder, it facilitates easy and efficient connectivity. Ideal for power-related applications, the AZ9481 Series Power Relay is a reliable solution for your industrial needs.

