| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1AE-9DE |
| SKU: | ZTRAZ9481-1AE-9DE |
AZ9481-1AE-9DE
Specifications
Detailed Description
Introducing the AZ9481 Series Relay, a high-performance component designed for reliable power switching in demanding applications. With a silver cadmium oxide contact material, this relay ensures efficient conductivity and longevity. Operating flawlessly in temperatures ranging from -40°F to 185°F, it offers versatility in various environments. Featuring a coil resistance of 405 Ohm and a coil voltage of 9 VDC, it guarantees optimal performance with low power consumption of 128 mW. The SPST-NO contact configuration allows for a single-pole, normally open connection, while the 16 A contact current rating and 250 VAC switching voltage ensure robust power handling. With solder termination and through-hole mounting, installation is convenient and secure. Trust in the AZ9481 for precision power control in your electronic systems.

