| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1AET-24D |
| SKU: | ZTRAZ9481-1AET-24D |
AZ9481-1AET-24D
Specifications
Detailed Description
Introducing the AZ9481 Series Power Relay, your reliable solution for high-current switching applications. With a contact configuration of SPST-NO and a contact current rating of 16 A, this relay ensures efficient and safe operation. The silver cadmium oxide contact material guarantees excellent conductivity, while the through-hole mount type offers easy installation. Operating flawlessly in environments ranging from -40 °F to 185 °F, this relay is built to withstand extreme temperatures. Powered by a 24 VDC coil voltage with a low power consumption of 128 mW, it strikes the perfect balance between performance and efficiency. The contact termination is solder, ensuring secure connections. In the realm of power relays, the AZ9481 Series stands out as a top-tier choice for your industrial needs.

