| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1AET-48D |
| SKU: | ZTRAZ9481-1AET-48D |
AZ9481-1AET-48D
Specifications
Detailed Description
Introducing the Series AZ9481 Power Relay, a reliable and high-performance component designed for through-hole mounting. Crafted with silver cadmium oxide contacts, this relay ensures efficient conductivity and durability even in harsh operating environments. With a wide temperature range of -40°F to 185°F, it offers versatility for various applications. The SPST-NO contact configuration allows for seamless switching, while the 16A contact current rating and 250VAC switching voltage make it suitable for power control tasks. Featuring a coil resistance of 11,520 Ohm and a coil voltage of 48VDC, it consumes just 128mW of power. The solder termination ensures easy installation. Ideal for use in industrial and commercial settings, the AZ9481 guarantees reliable performance.

