AZ9481-1CE-12D

Heilind Number:ZTRAZ9481-1CE-12D
Manufacturer:American Zettler
Manufacturer Number:AZ9481-1CE-12D
ECAD Model:
3D Model

Description:

SERIES AZ9481

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ9481-1CE-12D
Series:AZ9481
Mount Type:Through Hole
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Cadmium Oxide
Power Consumption:256 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:16 A
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
SKU:ZTRAZ9481-1CE-12D

Detailed Description

Introducing the AZ9481 Series Power Relay, featuring a robust Through Hole mount type for secure installation. Crafted with Silver Cadmium Oxide contacts, this relay ensures reliable conductivity even in demanding environments. With a wide operating temperature range from -40 °F to 185 °F, it is suitable for diverse applications. The coil resistance of 360 Ohm and 12 VDC coil voltage guarantee efficient performance with a low power consumption of 256 mW. Equipped with SPDT contact configuration, it offers versatility in switching operations, accommodating a contact current rating of 16 A and a switching voltage of 250 VAC. The solder termination method simplifies the assembly process. Perfect for power systems, industrial machinery, and more, the AZ9481 Series Power Relay delivers dependable functionality.