AZ9481-1CE-24D

Heilind Number:ZTRAZ9481-1CE-24D
Manufacturer:American Zettler
Manufacturer Number:AZ9481-1CE-24D
ECAD Model:
3D Model

Description:

SERIES AZ9481

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ9481-1CE-24D
Series:AZ9481
Mount Type:Through Hole
Coil Voltage:24 VDC
Coil Resistance:1440 Ohm
Contact Material:Silver Cadmium Oxide
Power Consumption:256 mW
Switching Voltage:250 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:16 A
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
SKU:ZTRAZ9481-1CE-24D

Detailed Description

Introducing the Series AZ9481 Power Relay, featuring a reliable Through Hole mount type for easy installation. Crafted with Silver Cadmium Oxide contact material, this relay ensures efficient conductivity and durability. With a wide operating temperature range from -40°F to 185°F, it is suitable for diverse environmental conditions. The coil resistance of 1440 Ohm and 24 VDC coil voltage offer optimal performance with a low power consumption of 256 mW. The SPDT contact configuration and 16 A contact current rating make it ideal for power switching applications, while the 250 VAC switching voltage provides versatility. Solder termination allows for secure connections. Trust in the AZ9481 for dependable power relay solutions.