| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1CE-48D |
| SKU: | ZTRAZ9481-1CE-48D |
AZ9481-1CE-48D
Specifications
Detailed Description
Introducing the AZ9481 Series Power Relay, a reliable and high-performance component designed for through-hole mounting applications. With a contact material of Silver Cadmium Oxide, this relay ensures efficient and durable operation, even in harsh environments. Operating between -40°F to 185°F, it offers a wide temperature range suitable for various industrial settings. The coil resistance of 5760 Ohm and coil voltage of 48 VDC, with a low power consumption of 256 mW, make it energy-efficient. Featuring a SPDT contact configuration, it can handle a current rating of 16 A and switching voltage of 250 VAC, making it ideal for power control applications. With solder contact termination, installation is convenient and secure. Trust in the AZ9481 Series for dependable performance in your power relay needs.

