| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1CE-5D |
| SKU: | ZTRAZ9481-1CE-5D |
AZ9481-1CE-5D
Specifications
Detailed Description
Introducing the AZ9481 Series Power Relay, a reliable and efficient component for your electronic applications. With a through-hole mount type and silver cadmium oxide contact material, this relay ensures secure connections. Operating flawlessly in temperatures ranging from -40 °F to 185 °F, it offers versatility for various environments. Featuring a 5 VDC coil voltage and a low power consumption of 256 mW, it is both energy-efficient and cost-effective. The SPDT contact configuration and 16 A contact current rating make it suitable for high-power applications. With a switching voltage of 250 VAC and solder termination, this relay guarantees optimal performance. Whether you're in the industrial or consumer electronics sector, the AZ9481 Series is the perfect choice for your power relay needs.

