| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1CE-9D |
| SKU: | ZTRAZ9481-1CE-9D |
AZ9481-1CE-9D
Specifications
Detailed Description
Introducing the SERIES AZ9481 Power Relay, a reliable and high-performance component designed for demanding applications. With a contact configuration of SPDT and a contact current rating of 16 A, this through-hole mount relay ensures efficient power switching. Crafted with silver cadmium oxide contact material, it guarantees optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 °F to 185 °F, the AZ9481 offers versatility in various environments. Its coil resistance of 203 Ohm and coil voltage of 9 VDC, along with a power consumption of 256 mW, make it energy-efficient. Ideal for industrial and commercial use, this solder-terminated relay provides seamless connectivity with a switching voltage of 250 VAC. Trust in the AZ9481 for superior performance in your power relay needs.

