| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9481-1CE-9DE |
| SKU: | ZTRAZ9481-1CE-9DE |
AZ9481-1CE-9DE
Specifications
Detailed Description
Introducing the AZ9481 Series Power Relay, designed for reliable performance in demanding applications. With a contact material of Silver Cadmium Oxide, this relay ensures efficient conductivity. Operating seamlessly in temperatures ranging from -40°F to 185°F, it offers versatility in various environments. The SPDT contact configuration and a current rating of 16A make it suitable for high-power switching. Featuring a coil resistance of 203 Ohm and a coil voltage of 9 VDC, it boasts a power consumption of 256mW, enhancing energy efficiency. The contact termination via solder guarantees secure connections. Whether for industrial or commercial use, the AZ9481 Series delivers robust and dependable relay functionality.

