AZ951-1C-12DSE

Heilind Number:ZTRAZ951-1C-12DSE
Manufacturer:American Zettler
Manufacturer Number:AZ951-1C-12DSE
ECAD Model:
3D Model

Description:

SERIES AZ951

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ951-1C-12DSE
SKU:ZTRAZ951-1C-12DSE

Detailed Description

Introducing the AZ951 Series Power Relay, a high-performance component designed for through-hole mounting applications. Crafted with silver contact material, this relay ensures reliable conductivity and longevity even in demanding environments. With a wide operating temperature range from -40°F to 185°F, it is suitable for use in various industrial settings. The SPDT contact configuration allows for versatile switching capabilities, with a current rating of 5A and a switching voltage of 220VAC. RoHS compliant and featuring solder termination, it meets stringent environmental and quality standards. The AZ951 Series Power Relay, with its low coil resistance of 720 Ohm and a 12VDC coil voltage, offers efficient power consumption at 200mW. Ideal for power distribution and control applications, this relay guarantees optimal performance and durability.