AZ951-1C-24DSE

Heilind Number:ZTRAZ951-1C-24DSE
Manufacturer:American Zettler
Manufacturer Number:AZ951-1C-24DSE
ECAD Model:
3D Model

Description:

ZTRAZ951-1C-24DSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ951-1C-24DSE
SKU:ZTRAZ951-1C-24DSE

Detailed Description

Introducing the AZ951 Series Power Relay, SKU AZ951-1C-24DSE, a high-performance component designed for critical power control applications. With a rugged Through Hole mount type and Silver contact material, this relay ensures reliable operation even in demanding environments. Operating flawlessly in temperatures ranging from -40°F to 185°F, it offers versatility for various industrial settings. The SPDT contact configuration, with a 5A current rating and 220VAC switching voltage, guarantees efficient power management. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and ease of installation. With a coil resistance of 2880 Ohm and a 24VDC coil voltage, it delivers optimal performance while consuming only 200mW of power. Trust the AZ951 Series for dependable, high-quality power relay solutions.