AZ951-1C-5DSE

Heilind Number:ZTRAZ951-1C-5DSE
Manufacturer:American Zettler
Manufacturer Number:AZ951-1C-5DSE
ECAD Model:
3D Model

Description:

ZTRAZ951-1C-5DSE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ951-1C-5DSE
SKU:ZTRAZ951-1C-5DSE

Detailed Description

Introducing the AZ951-1C-5DSE Power Relay, a high-performance component designed for reliable power switching in industrial applications. Part of the AZ951 series, this Through Hole mount type relay features a durable Silver contact material, ensuring longevity and efficient conductivity. With a wide operating temperature range from -40 °F to 185 °F, it excels in both extreme cold and hot environments. The coil resistance of 125 Ohm and coil voltage of 5 VDC, coupled with a low power consumption of 200 mW, make it energy-efficient without compromising on performance. The SPDT contact configuration supports versatile switching options, with a contact current rating of 5 A and a switching voltage of 220 VAC, meeting the demands of various power control systems. RoHS non-compliant and featuring solder termination, this relay is suitable for use in Power Relays, hi_rel, and other industrial applications where durability and performance are paramount. Upgrade your power control systems with the AZ9511C5DSE Power Relay.