| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ951-1C-6DSE |
| SKU: | ZTRAZ951-1C-6DSE |
AZ951-1C-6DSE
Specifications
Detailed Description
Introducing the AZ951-1C-6DSE Power Relay, a high-performance component designed for reliable switching operations in a wide range of applications. Part of the AZ951 series, this relay features a Through Hole mount type and silver contact material, ensuring optimal conductivity and longevity. With a maximum operating temperature of 185 °F and a minimum of -40 °F, it offers exceptional performance even in extreme environments. The coil resistance of 180 Ohm and coil voltage of 6 VDC, coupled with a power consumption of 200 mW, make it energy-efficient without compromising on power. Its SPDT contact configuration and 5 A contact current rating, along with a switching voltage of 220 VAC, guarantee seamless operation. The contact termination is solder for easy installation. Ideal for use in industrial and electronic applications, the AZ951-1C-6DSE Power Relay is a dependable choice for your relay needs.

