AZ952-1C-12DSE

Heilind Number:ZTRAZ952-1C-12DSE
Manufacturer:American Zettler
Manufacturer Number:AZ952-1C-12DSE
ECAD Model:
3D Model

Description:

1A SUBMINITURE RELAY SPDT PCB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ952-1C-12DSE
Series:AZ952
Mount Type:Through Hole
Coil Voltage:12 VDC
Coil Resistance:720 Ohm
Contact Material:Silver
Power Consumption:200 mW
Switching Voltage:220 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:5 A
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
SKU:ZTRAZ952-1C-12DSE

Detailed Description

Introducing SKU AZ952-1C-12DSE, a high-performance power relay from the AZ952 series. Designed for reliability in through-hole mounting applications, this relay features silver contact material for efficient conductivity. With a wide operating temperature range from -40°F to 185°F, it guarantees consistent performance even in extreme conditions. The coil resistance of 720 Ohm and coil voltage of 12 VDC ensure optimal power consumption at 200 mW. Its SPDT contact configuration with a current rating of 5 A and switching voltage of 220 VAC make it ideal for various power control tasks. RoHS non-compliant, this relay offers solder termination for secure installation. Explore its capabilities in the Products, Power Relays, and Relays categories. Note, this product is not classified as "Hi-Rel." Get your hands on the AZ9521C12DSE for dependable power relay solutions.