AZ952-1C-24DSE

Heilind Number:ZTRAZ952-1C-24DSE
Manufacturer:American Zettler
Manufacturer Number:AZ952-1C-24DSE
ECAD Model:
3D Model

Description:

AZ952

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ952-1C-24DSE
SKU:ZTRAZ952-1C-24DSE

Detailed Description

Introducing the AZ952 Series Power Relay, SKU AZ952-1C-24DSE, a high-performance component designed for reliable power switching in industrial applications. With a robust Through Hole mount type and silver contact material, this relay ensures efficient conductivity even in demanding environments. Operating seamlessly in temperatures ranging from -40°F to 185°F, it offers exceptional versatility. Featuring a SPDT contact configuration with a 5A current rating and 220VAC switching voltage, this relay guarantees optimal performance. Its RoHS compliance underscores our commitment to environmental responsibility. The AZ952 Series Relay, with a coil resistance of 2880 Ohm and a coil voltage of 24VDC, boasts a power consumption of 200mW, making it both powerful and energy-efficient. Trust in the AZ952 for your power relay needs.