| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ952-1C-6DSE |
| Series: | AZ952 |
| Mount Type: | Through Hole |
| Coil Voltage: | 6 VDC |
| Coil Resistance: | 180 Ohm |
| Contact Material: | Silver |
| Power Consumption: | 200 mW |
| Switching Voltage: | 220 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPDT |
| Contact Current Rating: | 5 A |
| Maximum Operating Temperature: | 185 °F |
| Minimum Operating Temperature: | -40 °F |
| SKU: | ZTRAZ952-1C-6DSE |
AZ952-1C-6DSE
Specifications
Detailed Description
The AZ952 series power relay, SKU AZ952-1C-6DSE, is a reliable through-hole component designed for high-performance applications. With silver contact material ensuring efficiency and durability, this relay operates flawlessly in temperatures ranging from -40°F to 185°F. Featuring a coil resistance of 180 Ohm and a coil voltage of 6 VDC, it consumes just 200 mW of power. The SPDT contact configuration with a 5 A current rating and 220 VAC switching voltage make it suitable for a wide range of industrial and commercial uses. Solder termination allows for secure connectivity. This product, part of the hi-rel category, is ideal for critical systems where reliability is paramount. Trust in the AZ9521C6DSE for seamless relay performance.

