| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ952-1C-9DSE |
| SKU: | ZTRAZ952-1C-9DSE |
AZ952-1C-9DSE
Specifications
Detailed Description
Introducing the AZ952 Series Power Relay, designed for high-performance through-hole mounting applications. With a contact material of silver, it ensures reliable conductivity. Operating efficiently in a wide temperature range from -40°F to 185°F, this SPDT relay offers versatility in various environments. Boasting a coil resistance of 405 Ohm and a coil voltage of 9 VDC, it consumes just 200mW of power. The contact configuration of 5A at 220VAC guarantees robust switching capabilities. Terminate with ease via solder connection. Perfect for power systems and industrial equipment, the AZ952 Series Power Relay is a dependable component for your projects.

