| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ957-1C-1.5DSE |
| SKU: | ZTRAZ957-1C-1.5DSE |
AZ957-1C-1.5DSE
Specifications
Detailed Description
Introducing the SERIES AZ957 PCB Mount Relay, featuring a durable silver contact material for reliable performance in a wide temperature range from -40°C to 80°C. With a coil resistance of 15 Ohm and a low 1.5 VDC coil voltage, this relay boasts efficient power consumption at just 96 mW. The SPDT contact configuration and 1 A contact current rating make it suitable for various signal and communication applications. Built for longevity, it offers a sealed design and operates swiftly with a 5 ms operating time and 1 ms release time. Solder termination ensures easy installation. Trust in the AZ9571C15DSE for seamless switching at up to 30 VDC, perfect for demanding industrial and electronic systems.

