AZ957-1C-24DSE

Heilind Number:ZTRAZ957-1C-24DSE
Manufacturer:American Zettler
Manufacturer Number:AZ957-1C-24DSE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ957-1C-24DSE
Sealed:Yes
Series:AZ957
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Voltage:24 VDC
Release Time:1 ms
Contact Method:Crossbar
Operating Time:5 ms
Coil Resistance:3840 Ohm
Contact Material:Silver
Power Consumption:96 mW
Switching Voltage:30 VDC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:1 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ957-1C-24DSE

Detailed Description

Introducing SKU AZ957-1C-24DSE from the AZ957 series, a high-performance PCB mount relay designed for reliable signal and communication applications. With silver contact material ensuring durability and efficiency, this relay operates seamlessly in a wide temperature range from -40°C to 80°C. Featuring a coil resistance of 3840 Ohm and a low power consumption of 96 mW at 24 VDC, it offers energy-efficient performance. The SPDT contact configuration with a 1 A current rating allows for versatile switching capabilities. RoHS compliant and sealed for added safety, this non-latching relay guarantees quality and compliance. With a fast operating time of 5 ms and release time of 1 ms, it ensures swift and precise operation. Trust in the AZ9571C24DSE for your signal relay needs.