| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ957-1C-3DSE |
| SKU: | ZTRAZ957-1C-3DSE |
AZ957-1C-3DSE
Specifications
Detailed Description
Introducing the AZ957 Series PCB Mount Relay, featuring silver contact material for optimal conductivity. With a wide operating temperature range from -40°C to 80°C, this relay ensures reliable performance in various environments. The SPDT contact configuration and 1A contact current rating make it suitable for signal and communication applications. Operating at a low coil voltage of 3VDC with a power consumption of 96mW, it offers energy efficiency without compromising on functionality. The non-latching coil type, sealed construction, and crossbar contact method guarantee secure and stable operation. Ideal for use in industrial and electronic systems, the AZ9571C3DSE relay provides fast switching with an operating time of 5ms and quick release in just 1ms. Trust in its quality and durability, as it meets stringent industry standards for reliability. Upgrade your relay systems with the AZ957 Series for seamless and efficient signal processing.

