AZ957-1C-5DSE

Heilind Number:ZTRAZ957-1C-5DSE
Manufacturer:American Zettler
Manufacturer Number:AZ957-1C-5DSE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ957-1C-5DSE
Sealed:Yes
Series:AZ957
Coil Type:Non-Latching
Mount Type:PCB Mount
Coil Voltage:5 VDC
Release Time:1 ms
Contact Method:Crossbar
Operating Time:5 ms
Coil Resistance:167 Ohm
Contact Material:Silver
Power Consumption:96 mW
Switching Voltage:30 VDC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:1 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ957-1C-5DSE

Detailed Description

Introducing the AZ957-1C-5DSE, a high-performance signal relay designed for seamless PCB mounting. With contact material crafted from silver, this relay ensures optimal conductivity even in demanding environments. Operating efficiently between -40°C to 80°C, it offers reliable performance across a wide temperature range. Featuring a coil resistance of 167 Ohm and a coil voltage of 5 VDC, it consumes just 96 mW of power, making it both powerful and energy-efficient. The SPDT contact configuration and 1A contact current rating allow for versatile applications. With a non-latching coil type and sealed construction, this relay guarantees durability and long-lasting functionality. RoHS compliant and equipped with solder termination, it meets stringent environmental standards and is easy to install. The AZ957-1C-5DSE is the perfect choice for high-reliability signal and communication relay needs.