AZ9571-1C-24DSE

Heilind Number:ZTRAZ9571-1C-24DSE
Manufacturer:American Zettler
Manufacturer Number:AZ9571-1C-24DSE
ECAD Model:
3D Model

Description:

RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ9571-1C-24DSE
Sealed:Yes
Series:AZ9571
Coil Type:Non-Latching
Mount Type:Through Hole
Coil Voltage:24 VDC
Release Time:5 ms
Operating Time:5 ms
Coil Resistance:3840 Ohm
Contact Material:Silver Nickel
Power Consumption:96 mW
Switching Voltage:125 VAC
Contact Termination:Solder
Contact Configuration:SPDT
Contact Current Rating:1 A
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
SKU:ZTRAZ9571-1C-24DSE

Detailed Description

Introducing the AZ9571-1C-24DSE, a reliable signal and communication relay designed for through-hole mounting. With a contact material of silver nickel, this relay ensures efficient and durable performance even in temperatures ranging from -40°C to 80°C. The coil resistance of 3840 Ohm and coil voltage of 24 VDC make it suitable for various applications, consuming just 96mW of power. Featuring a SPDT contact configuration with a 1A contact current rating and non-latching coil type, it offers versatility in switching operations. This RoHS-compliant relay, terminated with solder, guarantees environmental compliance. Its fast operating and release times of 5ms each ensure prompt signal transmission. Ideal for hi-rel applications, the AZ95711C24DSE is a compact and efficient solution for your relay needs.