| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | American Zettler |
| Manufacturer Part Number: | American Zettler AZ9871-1C-24DET |
| SKU: | ZTRAZ9871-1C-24DET |
AZ9871-1C-24DET
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| American Zettler 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| American Zettler 6-1437652-7 | 6PCV-04-006=6PCV ASSEMBLY | ![]() |
| American Zettler 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| American Zettler 794940-1 | 06P MINI UMNL CAP HSG | ![]() |
| American Zettler 87439-1000 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 10 Circuits, Off-White Housing | ![]() |
| American Zettler DNF18-250FIMB-D | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon oversized housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.91" (23.1 mm) long and 0.45" (11.4 mm) wide. The disconnect has a standard barrel configuration and a butted seam barrel. It comes in boxes of 500. | ![]() |


