XMC0-321.LBBC

Heilind Number:ZTRXMC0-321.LBBC
Manufacturer:American Zettler
Manufacturer Number:XMC0-321.LBBC
ECAD Model:
3D Model

Description:

ZTRXMC0-321.LBBC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler XMC0-321.LBBC
Contact Material:Silver Tin Oxide
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Overall Width:52 mm
Overall Height:59 mm
Overall Length:81 mm
Number of Poles:1
Coil Voltage:240/277 VAC
Contact Current Rating:32 A
Coil Type:Latching
Switching Voltage:600 VAC
Contact Construction:Flat
SKU:ZTRXMC0-321.LBBC

Detailed Description

Introducing SKU XMC0-321.LBBC, a high-performance latching contactor designed for robust electromechanical relay applications. Crafted with silver tin oxide contact material, this contactor ensures efficient conductivity and longevity. With a maximum operating temperature of 70°C and a minimum of -25°C, it guarantees reliable performance in diverse environmental conditions. The compact yet sturdy construction features an overall width of 52mm, height of 59mm, and length of 81mm, ideal for space-constrained installations. Boasting a single pole configuration, it offers a coil voltage of 240/277 VAC and a contact current rating of 32A, perfect for heavy-duty industrial use. With a switching voltage of 600 VAC, it delivers precise and secure operation. RoHS compliant and constructed with flat contact design, it upholds environmental standards while ensuring optimal contact performance. Whether it's for commercial, industrial, or residential applications, the XMC0321LBBC contactor is the ideal choice for reliable and efficient relay solutions.