MS27473E24B61P

Heilind Number:AAOMS27473E24B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27473E24B61P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27473E24B61P
SKU:AAOMS27473E24B61P

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts housed within a sealed insert. With an impressive operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Crafted from aluminum with plating options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. The 61-contact straight plug variant, with gold-plated removable crimp contacts, guarantees excellent conductivity and mating performance. Designed for 500 mating cycles, they are ideal for critical applications requiring high reliability and environmental resistance.