| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 249G |
| SKU: | AAV249G |
249G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| Boyd 1-87309-4 | MOD V RECP LP | ![]() |
| Boyd 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| Boyd 282109-1 | Cut Strip - MINI MIC TAB CONTACT | ![]() |
| Boyd 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| Boyd 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| Boyd 61765-2 | FASTON ADAPTER .250 REC TPBR | ![]() |
| Boyd 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| Boyd 66098-8 | III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| Boyd 66506-3 | 20 DF PIN | ![]() |
| Boyd 66506-9 | PIN CONTACT, 20 DF | ![]() |
| Boyd 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Boyd L77SDD50SOL2 | Interface Seal, -55 – 105 °C [-67 – 221 °F], Blue, Silicone Rubber, 6 Position, Universal MATE-N-LOK | ![]() |
| Boyd 08-58-0111 | KK Trifurcon Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Selective Gold (Au) | ![]() |
| Boyd 19067-0111 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |


