| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640545-2 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µin, 1.27 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µin, 1.27 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .05 - .115 in, .635 - 2.92 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Nickel |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 640545-2 |
| SKU: | AMP640545-2 |
640545-2
Specifications
Detailed Description
Introducing the MR SPLIT PIN 26-18 AUPHBRZ LP, a high-quality contact accessory designed for power and signal applications. With a durable phosphor bronze construction and gold plating in the mating area, this crimp termination pin ensures reliable connectivity in various environments. Operating at temperatures ranging from -55 to 85°C, it can handle demanding conditions with ease. Suitable for wire-to-wire connections, this contact accommodates 18-26 AWG cables and features insulation support for added security. RoHS compliant and featuring a loose piece design, it offers convenience and peace of mind in industrial settings. Elevate your connectivity solutions with this top-of-the-line contact accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640510-0 | 06P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640518-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Panel / Wire-to-Wire, 6 Position, 4.2 mm [.165 in] Centerline | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
| TE Connectivity 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2026 | PCN-25-265804 - Material Change. Sustainable precious metal plating standardization across product Miniature Rectangular connectors (MR) portfolio. | Download | |||


