| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 513002B02500G |
| SKU: | AAV513002B02500G |
513002B02500G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| Boyd 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| Boyd 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| Boyd 08-50-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass Tin (Sn) | ![]() |
| Boyd 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Boyd 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Boyd 43650-0216 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43650-0316 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 43650-0416 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Boyd 90325-0008 | Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 8 Circuits | ![]() |
| Boyd ABMM-A-D | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.75" long x 0.75" wide (19.1 x 19.1 mm) and made of ABS plastic. It is used with miniature and intermediate cable ties. It is designed for indoor environments and comes in packages of 500. | ![]() |
| Boyd PLT.7M-M30 | Pan-Ty® locking tie, miniature cross section, 3.1 (79mm) length, heat stabilized nylon 6.6, black. | ![]() |


