| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 530614B00000G |
| SKU: | AAV530614B00000G |
530614B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 3-643816-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Boyd 5227161-3 | RTANG JK W/MTG PINS, BNC PCB | ![]() |
| Boyd 5650473-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| Boyd 2184 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.375 Mounting Hole Diameter (in) | ![]() |
| Boyd 1285 | PC QUICK FIT TERMINAL .187 TAB PCMNT BRASS/TIN | ![]() |
| Boyd 4906 | PC QUICK-FIT TERMINAL | ![]() |
| Boyd 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Boyd 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| Boyd 130055-0001 | Brad RJ-Lnxx Ethernet Pass-Through RJ-45 Female Receptacle Shielded | ![]() |
| Boyd 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Boyd G2RL-24 DC12 | General Purpose Relay, Standard, DPDT, Sealed, 8 A, 12 VDC, UL Class B Protection | ![]() |
| Boyd DNF14-188FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Boyd 231-333/001-000 | CLOSED END HDR. 3 POLE | ![]() |
| Boyd 231-338/001-000 | 8 POLE CLSD END HDR W/PINS | ![]() |
| Boyd 231-633/017-000 | MOD FEEDTHRU PC .2 | ![]() |
| Boyd 231-634/017-000 | RA PCB TERM STRP 4 CKT | ![]() |


