| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 531002B02500G |
| SKU: | AAV531002B02500G |
531002B02500G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 105-2201-201 | ELECT. CIRCUIT HARDWARE | ![]() |
| Boyd FSM10X1/2-PH-STL-ZI-PLAS | Flat Head Sheetmetal Screw | ![]() |
| Boyd 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| Boyd 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Boyd 22-11-2082 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Gold (Au) Plating | ![]() |
| Boyd 22-11-2102 | KK 254 Solid Header, Vertical, with Friction Lock, 10 Circuits, Gold (Au) Plating | ![]() |
| Boyd 22-28-4060 | KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Boyd SHS440X1/8-STL-CP | Socket Head Set Screw | ![]() |


